846-040-558-102

High Temp Card Edge Connectors

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row layout and 40 positions, they ensure efficient data transfer. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee reliable performance. The right angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C makes them suitable for diverse applications. Upgrade your setup with these essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: