846-040-558-212

Heilind Number:EDA846-040-558-212
Manufacturer:EDAC
Manufacturer Number:846-040-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability and safety. With a robust amperage rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches offer seamless connectivity for your PCBs. Boasting 40 positions, these connectors are perfect for multi-functional applications. Their right-angle mount orientation provides space-saving efficiency, while the wide operating temperature range of -40 to 105°C guarantees stability in any environment. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.