846-040-559-208

Heilind Number:EDA846-040-559-208
Manufacturer:EDAC
Manufacturer Number:846-040-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-208

Detailed Description

Discover our high-temp card edge connectors, engineered for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a maximum amperage of 3A and a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and efficient connectivity. Perfect for board-to-board applications, these connectors offer 40 positions for versatile use. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in our quality connectors for seamless and efficient PCB connections.