846-041-541-603

Heilind Number:EDA846-041-541-603
Manufacturer:EDAC
Manufacturer Number:846-041-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for top performance, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Diallyl Phthalate housing for reliable operation in challenging environments. With a single row design and 41 positions, they offer seamless integration onto your circuit boards. Crafted with high-quality Copper Alloy contacts and a .125-inch pitch, they ensure secure and efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Whether you're working on electronics, telecommunications, or industrial systems, these connectors are a must-have for seamless board-to-board connections. Upgrade your setup with our cutting-edge Card Edge Connectors today.