846-042-521-608

High Temp Card Edge Connectors

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for durability and performance, these connectors feature a single row with 42 positions, ideal for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee efficient power delivery at a maximum amperage of 3 A. With a tight pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration for your electronic projects. Whether you're a professional engineer or DIY enthusiast, our connectors are the perfect choice for your next design endeavor. Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for durability and performance, these connectors feature a single row with 42 positions, ideal for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee efficient power delivery at a maximum amperage of 3 A. With a tight pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration for your electronic projects. Whether you're a professional engineer or DIY enthusiast, our connectors are the perfect choice for your next design endeavor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-608

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: