846-042-558-108

Heilind Number:EDA846-042-558-108
Manufacturer:EDAC
Manufacturer Number:846-042-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 42 positions, allowing for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Their right-angle mount orientation offers flexibility in installation, making them a versatile choice for your electronic projects. Trust in our high-quality connectors for seamless and efficient PCB integration.