846-043-541-102

Heilind Number:EDA846-043-541-102
Manufacturer:EDAC
Manufacturer Number:846-043-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color and a single row layout, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure board-to-board connections. The 43 positions and 3A amperage rating make them ideal for high-density applications. Designed for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a wide range of industrial and commercial settings. Upgrade your connectivity with these reliable and high-performance components.