846-044-521-101

Heilind Number:EDA846-044-521-101
Manufacturer:EDAC
Manufacturer Number:846-044-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a single row configuration and 44 positions, they offer seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Their straight mount orientation and .125-inch pitch provide easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.