846-044-521-207

Heilind Number:EDA846-044-521-207
Manufacturer:EDAC
Manufacturer Number:846-044-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-207

Detailed Description

Introducing our high-temp card edge connectors, designed to meet your demanding connectivity needs with precision and reliability. In a sleek green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and a total of 44 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of environments. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your connectivity solutions with these top-of-the-line card edge connectors.