846-044-521-812

Heilind Number:EDA846-044-521-812
Manufacturer:EDAC
Manufacturer Number:846-044-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts capable of handling up to 3 A of current. With a pitch of .125 inches and two rows of 44 positions, they provide secure and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where reliability is paramount. The vibrant green color not only adds a touch of style but also facilitates easy identification on crowded PCBs. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connectors ensure seamless and durable performance. Trust in their quality to elevate your connectivity solutions.