846-044-526-212

Heilind Number:EDA846-044-526-212
Manufacturer:EDAC
Manufacturer Number:846-044-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-526-212

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each rated for 3 A, you can count on efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 44 positions, offering ample connectivity options. Suitable for straight mounting, these connectors are perfect for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality. Upgrade your setup with these high-quality connectors, a must-have for any electronics enthusiast.