846-044-541-212

Heilind Number:EDA846-044-541-212
Manufacturer:EDAC
Manufacturer Number:846-044-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a 2-row configuration with 44 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure robust performance even in challenging conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic applications. Choose our Card Edge Connectors for efficient and durable connectivity solutions.