846-044-555-812

High Temp Card Edge Connectors

Discover our high temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only visually appealing but also built to withstand extreme conditions. Featuring two rows of contacts with a pitch of .125 inches and a total of 44 positions, they offer reliable connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with these high-quality card edge connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: