846-044-559-101

High Temp Card Edge Connectors

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant Green color and are capable of handling up to 3 A of current. Crafted from UL 94V-0 Diallyl Phthalate, they ensure safety and performance under high temperatures. With a single row layout and 44 positions, they offer seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in provide efficient signal transmission. Their Right Angle mount orientation allows for easy installation, and an operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for demanding applications, these connectors are a valuable addition to any electronics project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: