846-046-540-812

Heilind Number:EDA846-046-540-812
Manufacturer:EDAC
Manufacturer Number:846-046-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-540-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a dual-row configuration with 46 positions, perfect for high-density PCB applications. With a pitch of .125 inches and row spacing of .2 inches, they ensure secure and reliable connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for harsh environments. Crafted with copper alloy contacts, they guarantee efficient power transmission with a 3A amperage rating. Whether for industrial or commercial use, these straight-mount connectors deliver robust and dependable performance. Upgrade your PCB connections today with these essential components.