846-046-541-212

Heilind Number:EDA846-046-541-212
Manufacturer:EDAC
Manufacturer Number:846-046-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of 46 positions, they offer ample space for seamless board-to-board connections. Constructed with copper alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for optimal performance and connectivity.