846-046-558-802

Heilind Number:EDA846-046-558-802
Manufacturer:EDAC
Manufacturer Number:846-046-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless electronic connectivity in demanding environments. With a vibrant green color, they are easy to identify and install. Each connector can handle up to 3A of current, ensuring reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections across 46 positions. The right-angle mount orientation facilitates convenient installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high performance under extreme conditions. Upgrade your PCB connections with these reliable and efficient Card Edge Connectors.