846-048-521-112

Heilind Number:EDA846-048-521-112
Manufacturer:EDAC
Manufacturer Number:846-048-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-112

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green exterior, these connectors offer a pop of color while delivering a powerful amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure safety and durability. Featuring a single row design with 48 positions, they provide seamless connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mount orientations, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Explore the possibilities with our Card Edge Connectors and elevate your connectivity experience.