846-048-521-604

Heilind Number:EDA846-048-521-604
Manufacturer:EDAC
Manufacturer Number:846-048-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row layout and 48 positions, they offer seamless integration for your PCB setup. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient power transmission, with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.