846-048-521-607

Heilind Number:EDA846-048-521-607
Manufacturer:EDAC
Manufacturer Number:846-048-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-607

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 48 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Elevate your PCB connectivity with these high-temp connectors that deliver on both durability and performance.