846-048-521-612

Heilind Number:EDA846-048-521-612
Manufacturer:EDAC
Manufacturer Number:846-048-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Engineered for precision, they offer a single row with 48 positions and a pitch of .125 inches, ensuring seamless integration on your PCBs. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are a must-have for your high-performance electronic applications. Trust in our superior quality and craftsmanship to elevate your connectivity solutions.