846-048-526-612

Heilind Number:EDA846-048-526-612
Manufacturer:EDAC
Manufacturer Number:846-048-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-526-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-526-612

Detailed Description

Upgrade your equipment with our high temp card edge connectors, designed for optimal performance in demanding environments. These connectors, featuring a vibrant green color, boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 48 positions, they offer seamless connectivity for your PCB applications. The contact material, made of copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Trust in our connectors for efficient and secure board-to-board connections.