846-049-558-104

Heilind Number:EDA846-049-558-104
Manufacturer:EDAC
Manufacturer Number:846-049-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-558-104

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 49 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, they offer durability and reliability in high-temperature environments, with an operating range of -40 to 105°C. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for right-angle mounting, these connectors are a must-have for seamless board-to-board connections in your electronic projects. Elevate your connectivity game with these essential components.