846-050-541-202

Heilind Number:EDA846-050-541-202
Manufacturer:EDAC
Manufacturer Number:846-050-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-202

Detailed Description

Enhance your PCB connectivity with our high temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With a double-row configuration and 50 positions, they offer ample connectivity options for your applications. Crafted from copper alloy, the contacts ensure reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in our quality products to deliver consistent and dependable performance.