846-052-541-208

Heilind Number:EDA846-052-541-208
Manufacturer:EDAC
Manufacturer Number:846-052-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-541-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green exterior, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Each connector boasts a double-row design, accommodating a total of 52 positions for seamless connectivity. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, they offer a straight mount orientation for convenient installation. Elevate your electronics projects with these essential components.