846-052-555-204

Heilind Number:EDA846-052-555-204
Manufacturer:EDAC
Manufacturer Number:846-052-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-555-204

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a current rating of 3 A, they provide a robust power delivery solution for your applications. The two rows of Copper Alloy contacts offer a total of 52 positions, allowing for ample connection possibilities. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in their straight mount orientation for seamless integration onto your PCBs, and experience smooth and uninterrupted data transmission. Elevate your connectivity with these high-quality Card Edge Connectors.