846-052-556-203

Heilind Number:EDA846-052-556-203
Manufacturer:EDAC
Manufacturer Number:846-052-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-052-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-052-556-203

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures. With 52 positions spread across 2 rows and a pitch of .125 inches, they offer ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade your setup with these high-quality components.