846-054-541-812

High Temp Card Edge Connectors

Elevate your high-temperature connectivity solutions with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a convenient pitch of .125 inches and two rows of 54 positions each, they offer seamless integration for your PCBs. The green color coding adds a touch of visual distinction, while the straight mount orientation and wide operating temperature range of -40 to 105 °C cater to versatile installation needs. Perfect for a range of applications, including industrial and automotive, these connectors guarantee long-lasting functionality and secure board-to-board connections. Trust in our high-performance solutions to elevate your electronic projects to the next level.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: