846-054-556-807

Heilind Number:EDA846-054-556-807
Manufacturer:EDAC
Manufacturer Number:846-054-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With two rows of 54 positions and a pitch of .125 inches, they offer seamless integration for various applications. Their straight mount orientation and -40 to 105°C operating temperature range make them ideal for industrial and commercial use. Upgrade your connectivity solutions with these Green Card Edge Connectors.