846-056-555-808

Heilind Number:EDA846-056-555-808
Manufacturer:EDAC
Manufacturer Number:846-056-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Boasting a double-row configuration with 56 positions and a .125-inch pitch, they offer high connectivity in a compact form. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these premium connectors.