846-058-500-212

Heilind Number:EDA846-058-500-212
Manufacturer:EDAC
Manufacturer Number:846-058-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-500-212

Detailed Description

Introducing our high-temp card edge connectors, designed for seamless connectivity in demanding environments. Boasting a vibrant green hue, these connectors prioritize both performance and aesthetics. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. Featuring two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch spacing, they offer precision in connection. With a total of 58 positions, these connectors accommodate complex PCB layouts with ease. Their straight mount orientation enhances installation efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity game with these essential components.