846-058-555-804

Heilind Number:EDA846-058-555-804
Manufacturer:EDAC
Manufacturer Number:846-058-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-804

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and 58 positions, they offer ample space for seamless board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.