846-058-560-802

Heilind Number:EDA846-058-560-802
Manufacturer:EDAC
Manufacturer Number:846-058-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-560-802

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 2-row configuration with 58 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer reliable conductivity even in challenging environments. With a low pitch of .125 inches and row spacing of .2 inches, they enable seamless integration into your PCB setup. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with these high-quality components.