846-060-521-202

Heilind Number:EDA846-060-521-202
Manufacturer:EDAC
Manufacturer Number:846-060-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, they offer reliable power transmission. The two rows of 60 positions, with a pitch of .125 in and row spacing of .2 in, provide ample space for secure connections. Whether used in straight mount orientation or within a -40 to 105 °C operating temperature range, these connectors deliver consistent and efficient board-to-board PCB connectivity. Upgrade your setup with these essential components.