846-062-500-807

Heilind Number:EDA846-062-500-807
Manufacturer:EDAC
Manufacturer Number:846-062-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-500-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a 2-row configuration with 62 positions, ensuring seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing is made of UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contact material ensures efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Install with ease in a straight mount orientation, meeting your connectivity needs with precision and efficiency. Elevate your PCB connections with these high-performance Card Edge Connectors.