846-062-521-804

High Temp Card Edge Connectors

Enhance your PCB connectivity with our high-temp card edge connectors, designed for seamless integration in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 62 positions, they offer ample space for secure connections. The copper alloy contact material guarantees reliable performance, even in high-temperature settings ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless board-to-board connectivity. Whether for industrial machinery or telecommunications equipment, these connectors are the perfect solution for your high-performance applications. Choose straight mount orientation for easy installation and maintenance. Elevate your PCB design with our top-of-the-line card edge connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: