846-062-540-207

Heilind Number:EDA846-062-540-207
Manufacturer:EDAC
Manufacturer Number:846-062-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-540-207

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors boast a 3A amperage and feature two rows of copper alloy contacts for enhanced conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 62 positions for seamless board-to-board interfacing. Designed for versatility, they can be mounted straight for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various industrial applications.