846-064-522-212

Heilind Number:EDA846-064-522-212
Manufacturer:EDAC
Manufacturer Number:846-064-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-522-212

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability in high-temperature environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. The straight mount orientation and 64 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse settings. Explore our range of connectors for seamless board-to-board connections.