846-064-540-803

Heilind Number:EDA846-064-540-803
Manufacturer:EDAC
Manufacturer Number:846-064-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-540-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 64 positions, they offer ample connectivity options for your PCB setups. The housing is meticulously engineered to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Featuring copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee reliable and efficient signal transmission. Whether you require straight mount orientation or custom configurations, our connectors provide versatile solutions for your connectivity needs. Elevate your PCB designs with these high-performance components, essential for seamless board-to-board connections.