846-064-556-807

Heilind Number:EDA846-064-556-807
Manufacturer:EDAC
Manufacturer Number:846-064-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-556-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant Green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission across their 64 positions, arranged in two rows. The contact material, Copper Alloy, guarantees secure and low-resistance connections, while a precise pitch of .125 in and row spacing of .2 in facilitate easy installation. Boasting a straight mount orientation, these connectors offer seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in our connectors to deliver unmatched performance and durability for all your board-to-board PCB connectivity needs.