846-064-558-204

Heilind Number:EDA846-064-558-204
Manufacturer:EDAC
Manufacturer Number:846-064-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-204

Detailed Description

Enhance the connectivity of your high-performance electronic devices with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 3 A of current. With a two-row, 64-position layout and a pitch of .125 inches, they provide ample connectivity for your PCB applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in extreme conditions. Trust in the quality and efficiency of these connectors for seamless board-to-board connections in your projects.