846-066-526-812

Heilind Number:EDA846-066-526-812
Manufacturer:EDAC
Manufacturer Number:846-066-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-526-812

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and 66 positions, they offer ample connectivity possibilities for your PCB layouts. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in our high-quality connectors to deliver superior performance and longevity in every connection.