846-066-558-208

Heilind Number:EDA846-066-558-208
Manufacturer:EDAC
Manufacturer Number:846-066-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-558-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a dual-row configuration, they offer 66 positions for seamless board-to-board connections. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications. The right-angle mount orientation provides easy installation and efficient use of space on your PCB. Trust in our Card Edge Connectors to deliver superior connectivity for your electronic projects.