846-068-521-804

Heilind Number:EDA846-068-521-804
Manufacturer:EDAC
Manufacturer Number:846-068-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and 68 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature applications. Whether you're working on a new project or upgrading an existing system, our Card Edge Connectors guarantee seamless board-to-board connections with uncompromising quality and performance. Available in a sleek green color, they not only meet your technical requirements but also add a touch of style to your setup. Trust in our connectors to streamline your PCB design process and take your projects to the next level.