846-068-541-807

Heilind Number:EDA846-068-541-807
Manufacturer:EDAC
Manufacturer Number:846-068-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-807

Detailed Description

Enhance your PCB connections with our high temperature card edge connectors. Designed for durability and efficiency, these connectors boast a vibrant green color and a two-row configuration, perfect for optimizing your setup. With a 3A amperage rating and housing made of UL 94V-0 diallyl phthalate, they ensure reliable performance even in challenging environments. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a total of 68 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.