846-068-555-803

Heilind Number:EDA846-068-555-803
Manufacturer:EDAC
Manufacturer Number:846-068-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows and a total of 68 positions, they offer seamless board-to-board PCB connections with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Upgrade your setup with these top-of-the-line connectors, perfect for a wide range of projects.