846-068-555-807

Heilind Number:EDA846-068-555-807
Manufacturer:EDAC
Manufacturer Number:846-068-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-807

Detailed Description

Enhance your high-temperature PCB connections with these specialized Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring robust housing. With a double row configuration and a total of 68 positions, these connectors offer ample connectivity options. The contact material, made from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Trust in their straight mount orientation for easy installation and maintenance. Elevate your PCB assembly with these high-performance connectors, a must-have in any engineer's toolkit.