846-068-558-802

Heilind Number:EDA846-068-558-802
Manufacturer:EDAC
Manufacturer Number:846-068-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-802

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and boast a copper alloy contact material for reliable conductivity. With two rows and a total of 68 positions, they offer ample connectivity options for your application. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Explore the full range of our Board To Board PCB Connectors for all your connectivity needs.