846-070-556-203

Heilind Number:EDA846-070-556-203
Manufacturer:EDAC
Manufacturer Number:846-070-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-203

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures. With a dual row configuration and 70 positions, they offer ample space for seamless board-to-board connections. Crafted with precision from Copper Alloy, these connectors ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with these superior Card Edge Connectors for enhanced performance and durability.