846-070-558-212

Heilind Number:EDA846-070-558-212
Manufacturer:EDAC
Manufacturer Number:846-070-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a pitch of .125 inches and two rows of 70 positions, they offer seamless board-to-board connections. The vibrant green color adds a touch of visual distinction, while the right-angle mount orientation allows for flexible installation in tight spaces. Built to withstand extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our high-quality solution for your connectivity needs.